6-position, straight circular connector for cable mounting. Features female solder termination with gold-plated copper and bronze contacts, rated for 2A and 100V AC/DC. Constructed with a zinc alloy shell and PBT insulation, operating between -25°C and 85°C.
Sign in to ask questions about the Hirose HR10-7P-6S(73) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose HR10-7P-6S(73) technical specifications.
| Body Material | Brass |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper, Bronze, Gold |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Male |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HR10 |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Size | 7 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 140V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR10-7P-6S(73) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
