
This 6-position panel mount connector features a current rating of 2A and a maximum operating temperature of 85°C. It is constructed with bronze contacts plated with gold and has a plastic insulation material. The connector is available in a bulk packaging quantity of 20 and is suitable for panel, bulkhead, and rear side nut mounting. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose HR10-7R-6S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Positions | 6 |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HR10 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose HR10-7R-6S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.