
6-position, straight, female receptacle circular connector with solder termination. Features a zinc alloy shell with nickel plating and brass body, offering a 2A current rating and 100V AC/140V DC voltage rating. Contacts are gold-plated copper, bronze, and gold for reliable mating. Designed for panel, bulkhead, and rear-side nut mounting, with a PBT insulation material and a maximum operating temperature of 85°C. This lead-free, RoHS-compliant component is unshielded.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose HR10-7R-6S(73) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper, Bronze, Gold |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Receptacle |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 7mm |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HR10 |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Size | 7 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 140V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR10-7R-6S(73) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
