
6-position, straight, female circular connector with solder termination. Features brass body, zinc alloy shell with nickel plating, and copper/bronze contacts with gold plating. Rated for 2A current and 100V AC / 140V DC, operating between -25°C and 85°C. Through-hole mount with panel and bulkhead capabilities. RoHS compliant.
Sign in to ask questions about the Hirose HR10-7R-6SA(73) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose HR10-7R-6SA(73) technical specifications.
| Body Material | Brass |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper, Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HR10 |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Size | 7 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 140V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR10-7R-6SA(73) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.