
10-position, male circular connector with crimp termination. Features gold/silver plated bronze contacts, a zinc alloy shell with nickel finish, and a straight, inline orientation. Rated for 2A current and 100V, operating between -20°C and 85°C. Housing is silver colored, UL94 V-0 flammability rated, and lead-free. Designed for free hanging or cable mounting.
Hirose HR10A-10J-10PC(73) technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold, Silver |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | HR10A |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Size | 10 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 100V |
| RoHS | Compliant |
No datasheet is available for this part.