
12-position, straight, female circular connector with solder cup termination. Features gold-plated bronze contacts, a blue plastic insulation, and a metal shell. Rated for 2A current and 100V voltage, with a temperature range of -25°C to 85°C. Designed for cable mounting, supporting 26AWG wire.
Sign in to ask questions about the Hirose HR10A-10J-12S(74) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose HR10A-10J-12S(74) technical specifications.
| Color | Blue |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HR10A |
| Shell Material | Metal |
| Shell Size | 10 |
| Termination | Solder |
| Voltage Rating | 100V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR10A-10J-12S(74) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
