
The HR10A-10J-12SC is a 12-contact female crimp circular connector with a current rating of 2A. It has a minimum operating temperature of -20°C and a maximum operating temperature of 70°C. The connector is made of zinc alloy with a nickel shell finish and is not RoHS compliant. It is available in a bulk packaging with 20 pieces per package.
Sign in to ask questions about the Hirose HR10A-10J-12SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose HR10A-10J-12SC technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold, Silver |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Silver |
| Lead Free | Contains Lead |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HR10A |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Size | 10 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose HR10A-10J-12SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
