
10-position, straight, male circular connector for cable mounting. Features brass body, bronze and brass contacts with gold and silver plating, and crimp termination. Rated for 2A current and 100V, operating between -25°C and 85°C. Nickel plating on the shell.
Hirose HR10A-10P-10PC(73) technical specifications.
| Body Material | Brass |
| Contact Gender | Male |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold, Silver |
| Contact Type | CRIMP |
| Current Rating | 2A |
| Lead Free | Lead Free |
| Length | 43mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HR10A |
| Shell Size | 10 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR10A-10P-10PC(73) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
