
The HR10A-10P-10SC is a 10-position female crimp contact connector with a current rating of 2A and a voltage rating of 100V AC. It features a silver housing and is rated for operation between -20°C and 85°C. The connector is not RoHS compliant and contains lead. It is available in a bulk packaging quantity of 20 pieces.
Hirose HR10A-10P-10SC technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold, Silver |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Silver |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HR10A |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Size | 10 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose HR10A-10P-10SC to view detailed technical specifications.
No datasheet is available for this part.