
Conn Push-Pull M 10 POS Crimp ST Panel Mount 10 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
Hirose HR10A-10R-10PC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Flammability Rating | UL94 V-0 |
| Housing Color | Silver |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HR10A |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shielding | Unshielded |
| RoHS | Not Compliant |
No datasheet is available for this part.