This Hirose HR10A-10TJ-12S connector is a 12-contact cable mount push-pull type with a maximum operating temperature range of -25 to 85°C. It features a termination method of solder cup and a body orientation of straight. The connector has a maximum voltage rating of 100VAC and a maximum current rating of 2A. It is designed for use in a variety of applications where a reliable and secure connection is required.
Hirose HR10A-10TJ-12S technical specifications.
| Type | Push-Pull |
| Contact Gender | F |
| Number of Contacts | 12 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 12 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 100VAC |
| Max Current Rating | 2A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hirose HR10A-10TJ-12S to view detailed technical specifications.
No datasheet is available for this part.