12-position female circular connector with solder cup termination. Features silver-plated bronze contacts, a brass shell with nickel plating, and a straight orientation. Rated for 2A current and 100V AC/140V DC voltage. Operates within a temperature range of -25°C to 85°C and is UL94 V-0 flammability rated. Suitable for 26AWG wire, this lead-free and RoHS compliant component is designed for free hanging, cable mounting.
Hirose HR10A-10TJ-12S(73) technical specifications.
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | HR10A |
| Shell Finish | Nickel |
| Shell Material | Brass |
| Shell Size | 10 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 140V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
No datasheet is available for this part.