Sign in to ask questions about the Hirose HR10A-10TR-12PE(73) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose HR10A-10TR-12PE(73) technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 2A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel, Bulkhead |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HR10 |
| Shell Size | 10 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR10A-10TR-12PE(73) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.