
12-position circular connector, receptacle gender, with straight orientation and solder termination. Features female contacts made of bronze and copper with silver plating, housed in a nickel-plated brass shell. Rated for 2A current and 100V AC/DC, with a maximum operating temperature of 85°C. Panel, bulkhead, and rear side nut mountable, constructed with UL94 V-0 flammability rated plastic insulation.
Hirose HR10A-10TR-12S(73) technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Bronze, Copper |
| Contact Plating | Silver |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HR10 |
| Shell Finish | Nickel |
| Shell Material | Brass |
| Shell Size | 10 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 140V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR10A-10TR-12S(73) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.