
Conn Push-Pull M 12 POS Solder ST Cable Mount 12 Terminal 1 Port
Hirose HR10A-10WTP-12P technical specifications.
| Color | Blue |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold, Silver |
| Current Rating | 2A |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | Waterproof |
| RoHS Compliant | No |
| Series | HR10A |
| Shell Size | 10 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose HR10A-10WTP-12P to view detailed technical specifications.
No datasheet is available for this part.
