12-position, straight, female circular connector with solder termination. Features brass body, bronze/copper contacts with silver plating, and a blue plastic insulation. Rated for 2A current and 100V, with a maximum operating temperature of 85°C. Designed for panel, bulkhead, or rear side nut mounting, offering waterproof performance.
Sign in to ask questions about the Hirose HR10A-10WTR-12S(73) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose HR10A-10WTR-12S(73) technical specifications.
| Body Material | Brass |
| Color | Blue |
| Contact Gender | Female |
| Contact Material | Bronze, Copper |
| Contact Plating | Silver |
| Current Rating | 2A |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Waterproof |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HR10 |
| Shell Material | Metal |
| Shell Size | 10 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR10A-10WTR-12S(73) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.