
20-position straight male circular connector with solder termination, designed for cable mounting. Features a zinc alloy shell with nickel plating and brass/bronze contacts with gold/silver plating. Rated for 2A current and 100V AC / 140V DC voltage, operating between -25°C and 85°C. Constructed with a brass body and plastic insulation, this UL94 V-0 flammability rated component is RoHS compliant.
Hirose HR10A-13P-20P(73) technical specifications.
| Body Material | Brass |
| Package/Case | SIL |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold, Silver |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 58.8mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HR10 |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Size | 13 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 140V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR10A-13P-20P(73) to view detailed technical specifications.
No datasheet is available for this part.