20-position, straight, male circular connector with a push-pull mating mechanism. Features silver-plated bronze male contacts and a nickel-plated hybrid shell. Rated for 2A current and 100V voltage, with a temperature range of -25°C to 85°C. Designed for cable mounting with solder termination and accepts 26AWG wire.
Hirose HR10A-13TPD-20P(73) technical specifications.
| Color | Blue |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 2A |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | HR10 |
| Shell Material | Hybrid |
| Shell Size | 13 |
| Termination | Solder |
| Voltage Rating | 100V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR10A-13TPD-20P(73) to view detailed technical specifications.
No datasheet is available for this part.