Hirose HR10A-13TPD-20S(73) technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 2A |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | HR10 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR10A-13TPD-20S(73) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.