
The HR10A-7J-6SC(73) from Hirose is a 6-contact female crimp circular connector with a current rating of 2A and a voltage rating of 100V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. This connector is RoHS compliant and features a crimp termination. It is available in a bulk packaging option and has a package quantity of 1.
Sign in to ask questions about the Hirose HR10A-7J-6SC(73) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose HR10A-7J-6SC(73) technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold, Silver |
| Contact Type | CRIMP |
| Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HR10A |
| Termination | Crimp |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR10A-7J-6SC(73) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.