The HR10A-7P-6SC is a 6-position crimp contact connector with a current rating of 2A and a voltage rating of 100V. It features a silver-plated contact and a nickel shell made of ZINC ALLOY. The connector has a minimum operating temperature of -20°C and is available in a bulk packaging quantity of 20. The HR10A-7P-6SC is not RoHS compliant and has a flammability rating of UL94 V-0.
Sign in to ask questions about the Hirose HR10A-7P-6SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose HR10A-7P-6SC technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold, Silver |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Silver |
| Lead Free | Contains Lead |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HR10A |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Size | 7 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose HR10A-7P-6SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.