
This 4-position male circular connector features a push-pull mating mechanism and solder termination. It offers a 2A current rating and a 100V DC voltage rating, with a maximum operating temperature of 85°C. The connector has a zinc alloy shell with nickel plating and brass contacts with gold plating for reliable connections. Designed for panel or bulkhead mounting with a rear side nut, it is UL94 V-0 flammability rated and lead-free.
Hirose HR10A-7R-4P(74) technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | HR10A |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Size | 7 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR10A-7R-4P(74) to view detailed technical specifications.
No datasheet is available for this part.