Conn Push-Pull F 5 POS Solder ST Thru-Hole 5 Terminal 1 Port Tray
Hirose HR10A-7R-5SB(73) technical specifications.
| Color | Blue |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 2A |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel, Bulkhead |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HR10 |
| Shell Size | 7 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
No datasheet is available for this part.