
General purpose, 6-position, straight male circular connector with crimp termination. Features a zinc alloy shell with nickel plating and a silver housing. Offers a 2A current rating and 100V voltage rating, with gold/silver plated bronze contacts. Operates within a -20°C to 85°C temperature range and meets UL94 V-0 flammability standards. Designed for panel, bulkhead, or rear-side nut mounting.
Sign in to ask questions about the Hirose HR10A-7R-6PC(73) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose HR10A-7R-6PC(73) technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold, Silver |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | HR10A |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Size | 7 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR10A-7R-6PC(73) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
