The HR10A-7R-6SB is a 6-position through hole circular connector with a current rating of 2A. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The connector is made of bronze with a silver plating and has a plastic insulation material. It is available in bulk packaging with 60 pieces per package. The HR10A series is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose HR10A-7R-6SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 2A |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel, Bulkhead |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HR10A |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose HR10A-7R-6SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.