
6-position straight circular connector with solder termination and a panel mount bulkhead design. Features a zinc alloy shell with nickel plating and a blue plastic insulation material. Offers a 2A current rating and 100V AC/DC voltage rating, with a maximum operating temperature of 85°C. Contact gender is female, with bronze contact material and gold/silver plating for mating. This RoHS compliant, lead-free component is supplied in tray packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose HR10A-7R-6SB(73) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold, Silver |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HR10 |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Size | 7 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 140V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR10A-7R-6SB(73) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
