
6-position, straight, female circular connector with solder termination. Features gold-plated bronze contacts, a 2A current rating, and a 100V voltage rating. Constructed with a blue metal shell and plastic insulation, this through-hole mount connector operates between -25°C and 85°C. RoHS compliant and lead-free.
Hirose HR10A-7R-6SB(74) technical specifications.
| Color | Blue |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel, Bulkhead |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Tray |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HR10A |
| Shell Material | Metal |
| Shell Size | 7 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR10A-7R-6SB(74) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
