Hirose HR10B-10P-10PC(73) technical specifications.
| Contact Type | Crimp and Solder |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HR10B |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR10B-10P-10PC(73) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.