Sign in to ask questions about the Hirose HR10G-10R-10S(72) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose HR10G-10R-10S(72) technical specifications.
| Contact Gender | Female |
| Number of Contacts | 10 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shell Size | 10 |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR10G-10R-10S(72) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.