12-position, straight, female circular connector with silver-plated bronze contacts featuring gold plating for enhanced conductivity. This panel mount connector offers a 2A current rating and 100V AC/140V DC voltage rating, with a zinc alloy shell finished in nickel for durability. Designed for solder termination, it operates within a -25°C to 85°C temperature range and boasts UL94 V-0 flammability rating. Shielded for signal integrity, this RoHS compliant component is suitable for panel and bulkhead mounting.
Hirose HR10G-10R-12S(71) technical specifications.
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Silver, Gold |
| Current Rating | 2A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HR10 |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Size | 10 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 140V |
| RoHS | Compliant |
No datasheet is available for this part.
