This Hirose HR10G-7J-4P(74) connector features a shielded design and gold-plated contacts. It has a current rating of 2A and can operate within a temperature range of -25°C to 85°C. The connector is available in bulk packaging and has a package quantity of one. It is suitable for free-hanging applications and has a termination of solder.
Hirose HR10G-7J-4P(74) technical specifications.
| Contact Plating | Gold |
| Current Rating | 2A |
| Features | Shielded |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | HR10G |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR10G-7J-4P(74) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.