This is a 6-position, straight, female circular connector designed for panel, bulkhead, and rear-side nut mounting. It features a zinc alloy shell with a nickel finish and a silver-colored housing. The connector offers a 2A current rating and a 100V AC/DC voltage rating, with bronze contacts plated in silver for reliable mating. It is shielded, lead-free, RoHS compliant, and rated UL94 V-0 for flammability, operating within a temperature range of -25°C to 85°C.
Sign in to ask questions about the Hirose HR10G-7R-6S(73) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose HR10G-7R-6S(73) technical specifications.
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 2A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | HR10 |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Size | 7 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 140V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR10G-7R-6S(73) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.