
The Hirose HR11-9BPB-4P(73) is a 4-position cable mount connector with a current rating of 2A. It features a silver-plated contact and nickel plating on the shell. The connector is lead-free and RoHS compliant, with a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. It is available in bulk packaging and is suitable for free-hanging or cable mounting applications.
Hirose HR11-9BPB-4P(73) technical specifications.
| Contact Gender | Male |
| Contact Plating | Silver |
| Current Rating | 2A |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HR11 |
| Shell Size | 9 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR11-9BPB-4P(73) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.