Hirose HR11-9BPB-4S(73) technical specifications.
| Contact Plating | Silver |
| Current Rating | 2A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HR11 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR11-9BPB-4S(73) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.