Standard Circular Connector 10P FEM RECEP SZ 10
Hirose HR12-10RH-10SD(71) technical specifications.
| Number of Positions | 10 |
| Packaging | Bulk |
| Series | HR12 |
| Shielding | Shielded |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 140V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR12-10RH-10SD(71) to view detailed technical specifications.
No datasheet is available for this part.