Hirose HR12-14RA-20SC(01) technical specifications.
| Contact Type | CRIMP |
| Features | Shielded |
| Mount | Panel |
| Number of Positions | 20 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | HR12 |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR12-14RA-20SC(01) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.