Sign in to ask questions about the Hirose HR12-SC-111 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose HR12-SC-111 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Socket |
| Lead Free | Lead Free |
| Mount | Cable |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HR12 |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR12-SC-111 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.