This Hirose HR212-10P-5PC connector features 5 positions, a shielded design, and a silver housing. The contacts are made of copper alloy and have a circular shape. The connector is not RoHS compliant and contains lead. It is suitable for operating temperatures between -15°C and 60°C.
Sign in to ask questions about the Hirose HR212-10P-5PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose HR212-10P-5PC technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Flammability Rating | UL94 V-0 |
| Housing Color | Silver |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -15°C |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HR212 |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose HR212-10P-5PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.