Sign in to ask questions about the Hirose HR22-12TJD-20PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose HR22-12TJD-20PC technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Flammability Rating | UL94 V-0 |
| Housing Color | Silver |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Free Hanging, Bulkhead, Front Side Nut |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HR22 |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose HR22-12TJD-20PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.