20-position straight circular connector with female socket contacts. Features silver-plated copper and bronze contacts, a zinc alloy shell with nickel finish, and a shell size of 12. Rated for 2A current and 100V AC/140V DC, with IP67, waterproof, and dust-tight ratings. Suitable for panel, bulkhead, and front-side nut mounting with solder termination. Operating temperature range of -25°C to 85°C, UL94 V-0 flammability.
Hirose HR22-12WTRA-20S(73) technical specifications.
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper, Bronze |
| Contact Plating | Silver |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | HR22 |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Size | 12 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 140V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR22-12WTRA-20S(73) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.