
The HR22-12WTRA-20SC(73) from Hirose is a 20-position, female, crimp connector with a current rating of 2A and a voltage rating of 100V. It is designed for panel, bulkhead, or front side nut mounting and is rated for operation between -25°C and 85°C. The connector is waterproof and meets IP67 standards. It is RoHS compliant and available in a bulk packaging configuration.
Hirose HR22-12WTRA-20SC(73) technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Contact Type | CRIMP |
| Current Rating | 2A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Waterproof, IP67 |
| RoHS Compliant | Yes |
| Series | HR22 |
| Shell Size | 12 |
| Termination | Crimp |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR22-12WTRA-20SC(73) to view detailed technical specifications.
No datasheet is available for this part.