
The HR22-PC-122 is a cable mount contact with a current rating of 2A and a wire gauge range of 24AWG to 28AWG. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The contact is made of bronze and brass with a silver plating and is lead free. It is available in a bulk packaging with 100 pieces per package.
Hirose HR22-PC-122 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze, Brass |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 2A |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HR22 |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
No datasheet is available for this part.