
CONN PLG HSG FMALE 20POS INLINE
Hirose HR2212TPD20SC technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Type | CRIMP |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Mount | Free Hanging |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | HR22 |
| RoHS | Compliant |
No datasheet is available for this part.