Hirose HR25-7J-6P(72) technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | HR25 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR25-7J-6P(72) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.