This Hirose HR25 series circular connector features a black plastic housing with bronze contacts plated with gold. It has a current rating of 1A and is suitable for free hanging applications. The connector is lead free and has a maximum operating temperature of 85°C, with a minimum operating temperature of -25°C. It is available in bulk packaging with 20 pieces per package.
Hirose HR25-7P-6S(72) technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | HR25 |
| Termination | Solder |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR25-7P-6S(72) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.