The HR25-7P-8P is an 8-position free hanging circular connector with a current rating of 1A and an operating temperature range of -25°C to 85°C. It features a 28AWG wire/cable gauge and is constructed with bronze contacts plated with gold. The connector is made of plastic and is not RoHS compliant. It is available in a bulk packaging quantity of one.
Sign in to ask questions about the Hirose HR25-7P-8P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose HR25-7P-8P technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HR25 |
| Termination | Solder |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose HR25-7P-8P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
