This 4-position circular connector from Hirose features a current rating of 1A and operates within a temperature range of -25°C to 85°C. The connector is lead free and has a solder termination. It is suitable for panel, bulkhead, and rear side nut mounting.
Hirose HR25-7R-4P(71) technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | HR25 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR25-7R-4P(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.