Hirose HR25-7R-4PA technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 1A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel, Bulkhead |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HR25 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose HR25-7R-4PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.