
The HR25-7R-8P is an 8-position circular connector with a current rating of 1A and an operating temperature range of -25°C to 85°C. It features a panel, bulkhead, rear side nut mount and is made with bronze contacts plated with gold. The connector is not RoHS compliant and contains lead, making it a non-lead-free product.
Sign in to ask questions about the Hirose HR25-7R-8P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose HR25-7R-8P technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HR25 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose HR25-7R-8P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
