The HR25-7R-8PA is an 8-position general-purpose circular connector from Hirose, rated for 1A current. It features a through-hole mount and operates over a temperature range of -25°C to 85°C. The connector is available in bulk packaging with 60 pieces per package.
Hirose HR25-7R-8PA technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 1A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel, Bulkhead |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HR25 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose HR25-7R-8PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.